CONEC 17-100 Cat5e Ethernet Cable, 4 m, Shielded, Black, Polyamide
- RS Stock No.:
- 297-066
- Mfr. Part No.:
- 17-10029
- Brand:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 297-066
- Mfr. Part No.:
- 17-10029
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Ethernet Cable | |
| Series | 17-100 | |
| Cable Length | 4m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EIA/TIA-568-B.2, RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Ethernet Cable | ||
Series 17-100 | ||
Cable Length 4m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EIA/TIA-568-B.2, RoHS | ||
- COO (Country of Origin):
- CZ
The CONEC RJ45 Cat. 5e Ethernet Patch Cords are designed for industrial network connections. It has shielded cable plugs on both ends provides secure and a stable data transmission. Its circular bayonet coupling and molded plugs ensure a durable connection
4 meter length
IP67 Protection
Metallized plastic
Solid black cable
Related links
- CONEC 17-100 Black Polyamide Sheath Screened, Shielded
- CONEC 17-101 Black Polyamide Sheath, Shielded
- CONEC 17-100 Black Polyamide Sheath, Unshielded
- CONEC 17-100 Black Nylon Polyamide Sheath Unscreened, Unshielded
- CONEC 17-100 Black Polyvinyl Chloride Metallised ABS, Die Cast Nickel Plated
- CONEC 17-101 Black Polyamide Sheath, Unshielded
- CONEC 17-101 Black Polyamide Sheath Screened, Unshielded
- CONEC 17-100 Series Ethernet Connector Male Cat5e Shielded Straight 1 Port
