L-Com TRD Cat5e Cable, 7 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$53.61

(exc. GST)

$58.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.61-
10 +$49.158%

*price indicative

RS Stock No.:
287-300
Mfr. Part No.:
TRD855XCR-7
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat5E Cable

Cable Length

7ft

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

RoHS, CE2011/65/EU

Hazardous Area Certification

No

COO (Country of Origin):
CN
The L-Com advanced cable assembly is designed to provide reliable performance in demanding applications. Built with four twisted pairs of high quality 26AWG stranded bare copper, this assembly ensures minimal signal loss and exceptional durability. The robust PVC jacket offers excellent protection against wear and tear, while the nickel plated shielding guarantees superior interference prevention, making it ideal for data communications. With stringent adherence to TIA 1096 standards, this cable is perfect for ensuring continuity and reliability in modulated systems.

Twisted pairs construction minimises crosstalk and maximises data integrity

Snagless boot design prevents damage during cable removal

Nickel plated shielding offers robust protection against environmental interference

Multiple length options accommodate a variety of installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy