L-Com TRD Cat5e Cable, 7 ft, Red RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$42.43

(exc. GST)

$46.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.43-
10 +$38.948%

*price indicative

RS Stock No.:
286-969
Mfr. Part No.:
TRD855SCRRD-7
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

LAN Category

Cat5e

Cable Length

7ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Red

Jacket Material

PVC

Standards/Approvals

EN 61000-4-3, EN 61000-4-2, EN 61000-4-6, EN 61000-4-4, EN 55011

Hazardous Area Certification

No

Voltage

36V

COO (Country of Origin):
CN
The L-Com shielded patch cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget.

Aluminised Polyester Shield for protection from EMI

26AWG stranded conductors for flexibility

Available in lengths from 1 Ft to 100 Ft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy