L-Com TRD Cat5e Cable, 7 ft, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-583
- Mfr. Part No.:
- TRD855SCRBL-7
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.02
(exc. GST)
$39.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.02 |
| 10 + | $33.05 |
*price indicative
- RS Stock No.:
- 297-583
- Mfr. Part No.:
- TRD855SCRBL-7
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 7ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Cmark (sedecration of ity), RCM Trademark c UL us (OL), EN 60947-5-2 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 7ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Hazardous Area Certification No | ||
Standards/Approvals Cmark (sedecration of ity), RCM Trademark c UL us (OL), EN 60947-5-2 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com premium modular patch cord is expertly designed for seamless connectivity in various networking environments. Constructed with 26 AWG stranded copper, it ensures superior performance in data transmission while maintaining flexibility for installation in tight spaces. The plug housing is created from durable, clear polycarbonate material, providing both resilience and visibility of wiring.
Nickel plated shielding offers enhanced resistance to electromagnetic interference
Designed to conform to TIA 1096 standards which ensuring compatibility with existing systems
Robust PVC cable jacket enhances durability while ensuring flexibility
Available in a striking blue colour providing a distinctive appearance
RoHS compliant promoting environmentally conscious purchasing decisions
Related links
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
