Phoenix Contact FL Cat6a Ethernet Cable RJ45 RJ45, 500 mm, Green, Shielded Polyurethane
- RS Stock No.:
- 280-611
- Mfr. Part No.:
- 1422210
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,740.02
(exc. GST)
$1,914.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,740.02 |
| 10 + | $1,600.97 |
*price indicative
- RS Stock No.:
- 280-611
- Mfr. Part No.:
- 1422210
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC 60754-1, DIN EN 60811-2-1, IEC 60332-1-2, UN ECE-R 118.03, EAC ID: 19060508 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FL | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals IEC 60754-1, DIN EN 60811-2-1, IEC 60332-1-2, UN ECE-R 118.03, EAC ID: 19060508 | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is designed for high-performance data transmission in demanding industrial environments. With its CAT6 certification and 10 Gbps transmission speed, this cable ensures reliable and fast connectivity. Constructed with durable PUR outer sheath material, it is highly resilient, making it suitable for office and protected industrial applications such as control cabinets. The cable features RJ45 connectors assembled at both ends, providing ease of use and excellent connectivity.
High quality copper conductors facilitate exceptional data transmission speeds
Tested for challenging environmental conditions guaranteeing reliable performance
Halogen free materials enhance safety in case of fire
Supports future proof connectivity with its advanced 10 Gbps speed
Related links
- Phoenix Contact FL Green Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL Green Straight to Male RJ45, Shielded Polyurethane Sheath
- HARTING VARIOBOOT Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- Telegartner Green, Shielded Polyurethane Sheath
- Telegartner Green, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
