Telegartner Cat6a Ethernet Cable, 3 m, Shielded, Green Polyurethane

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$334.33

(exc. GST)

$367.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$334.33-
5 +$326.002%

*price indicative

RS Stock No.:
827-4518
Mfr. Part No.:
L80102A0000
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Material

Polyurethane

Jacket Colour

Green

Minimum Operating Temperature

75°C

Fire Behaviour

IEC 60332-1

Standards/Approvals

UL Listed E244889, EIA/TIA 568B, ISO 11801

COO (Country of Origin):
CN

Patch Cords, STX M12x1 Series, 8 Way, X Coded


From Telegartner, these STX M12x1 patch cables are ideal for ethernet applications. The X-coded CAT.6A cable assemblies can transmit data rates of up to 10 Gbit/s, and with a M12 circular screw lock connector, they resistant to vibration and ideal for industrial environments.

Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.

Features and Benefits:

• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)

• Robust die cast housing

• 360 degree shielding

• Vibration protection

• Full metal shield between pairs of wires

Telegartner M12 Connectors and Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy