Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45, 12.5 m, White, Shielded Polyurethane
- RS Stock No.:
- 281-689
- Mfr. Part No.:
- 2891369
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,878.11
(exc. GST)
$2,065.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,878.11 |
*price indicative
- RS Stock No.:
- 281-689
- Mfr. Part No.:
- 2891369
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | FL | |
| Cable Length | 12.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | White | |
| Standards/Approvals | CHINA RoHS, EAC, EU RoHS, EU REACH SVHC | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series FL | ||
Cable Length 12.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour White | ||
Standards/Approvals CHINA RoHS, EAC, EU RoHS, EU REACH SVHC | ||
Voltage 150V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is an expertly designed patch cable that ensures reliable Ethernet connectivity with a robust performance tailored for both home and professional environments. Crafted for efficiency, this preassembled data cable features eight positions and supports transmission speeds of up to 1 Gbps, making it an ideal choice for high-speed networking applications. With its durable construction and IP20 degree of protection, it is suited to various installations, ensuring both flexibility and dependability. The combination of halogen-free materials and environmental compliance further enhances its appeal, assuring users of its suitability for conscientious consumers looking to adhere to sustainability practices.
Flexible length of 12.5 m accommodates various layout needs
Offers excellent shielding with S/FTP to reduce interference
Environmentally friendly meeting EU RoHS and REACH requirements
Related links
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White, Shielded 8 Screened Zero Halogen Sheath
- Phoenix Contact FL Black, Shielded 8 Screened Zero Halogen Sheath
- Phoenix Contact FL Black, Shielded 8 Screened Zero Halogen Sheath
- Phoenix Contact FL Green Straight to RJ45, Shielded Polyurethane Sheath
