Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male, 10 m, Blue, Shielded PUR

Subtotal (1 unit)*

$1,929.64

(exc. GST)

$2,122.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,929.64

*price indicative

RS Stock No.:
280-244
Mfr. Part No.:
1413164
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat6A Cable

Series

NBC

LAN Category

Cat6a

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PUR

Standards/Approvals

EAC

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Patch cable is an essential solution for modern Ethernet connections, ensuring a stable and high-speed data transfer. This Data cable is expertly crafted for industrial, office, and protected industrial environments, offering unparalleled reliability and durability. Designed with performance in mind, it boasts an impressive transmission speed of 10 Gbps, making it ideal for demanding communication applications.

A standard RJ45 connector for versatility

Constructed from environmentally friendly materials

Includes an effective shielding mechanism for signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy