HARTING Cat6a Ethernet Cable, Black Type A to Male Type A Male Polyamide Sheath, Shielded

Bulk discount available

Subtotal (1 unit)*

$19.48

(exc. GST)

$21.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9$19.48
10 - 24$17.92
25 +$16.18

*price indicative

RS Stock No.:
276-589
Mfr. Part No.:
09451822561
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Type A

Connector Gender B

Male

Connector Type B

Type A

Jacket Colour

Black

Jacket Material

Polyamide

Standards/Approvals

IEC

Series

HARTING ix Industrial

Voltage

60 V ac

COO (Country of Origin):
RO

Harting ix Industrial Series Ethernet Cable, 50V Voltage Rating, 1.5A Current Rating - 09451822561


This Ethernet cable is a premium, terminated solution, designed to facilitate reliable high-speed data transmission. With its black PA outer sheath and a round cable shape, it boasts a durable design suitable for various environments. The cable features a 7.2mm outer diameter and adheres to the Cat6a standard, ensuring efficient network connectivity. It is rated IP20, making it suitable for indoor use, meeting the needs of automation and industrial applications.

Features & Benefits


• Cat6a specification supports high-speed data transfer

• Shielded construction minimises external interference

• 26AWG gauge enables flexible network installations

• IP20 rating protects against dust and moisture intrusion

• Straight male connectors provide easy plug-and-play usage

• Compatible with a wide array of industrial Ethernet solutions

Applications


• Used for data connections in automation systems

• Ideal for connecting devices in industrial environments

• Utilised in electronics for seamless network integration

• Suitable for mechanical systems requiring reliable data links

• Effective in critical infrastructure requiring stable connections

How does the shielded design enhance performance in industrial settings?


The shielded design of the Ethernet cable reduces electromagnetic interference, ensuring stable connections in environments laden with electronic equipment. This reliability is critical for maintaining performance in industrial setups where interruptions can disrupt operations.

What are the current and voltage ratings for this cable?


This cable supports a current rating of 1.5A and has voltage ratings of 50, 60V AC, DC. These ratings ensure functionality across diverse electrical applications, catering to standard operational requirements in various installations.

What benefits does the 26AWG gauge provide in network setups?


The 26AWG gauge allows for flexibility in installations while maintaining signal integrity over longer distances. This makes it an ideal choice for environments where the cable may need to navigate tight spaces or be routed around corners.

Can this cable be used in outdoor applications?


This cable is rated IP20, meaning it is suitable for indoor use only and not designed to withstand outdoor conditions. For outdoor applications, a cable with a higher IP rating would be necessary.

Related links