HARTING HARTING ix Industrial Series Ethernet Cable, Cat6a Shielded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.86

(exc. GST)

$22.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$20.86
10 - 24$19.19
25 +$17.32

*price indicative

RS Stock No.:
276-592
Mfr. Part No.:
09451829001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

LAN Category

Cat6a

Shield Type

Shielded

Series

HARTING ix Industrial

Standards/Approvals

IEC

COO (Country of Origin):
RO

Harting ix Industrial Series Ethernet Cable, 7.2mm Outer Diameter, 26AWG American Wire Gauge - 09451829001


This Ethernet cable is designed to meet high-performance networking needs within various demanding environments. With a round design and a length that accommodates flexible installation, this terminated Ethernet cable utilises a shielded design, enhancing signal integrity. It features male Type A plugs on both ends, ensuring a secure connection for reliable data transfer.

Features & Benefits


• Supports high-speed networking with Cat6a specifications

• Shielded construction minimises interference for robust data transmission

• Suitable for up to 1.5A current rating to support extensive applications

• IP20 rated for protection against dust and solid objects

• Durable PA outer sheath for enhanced resistance to wear and tear

• 26AWG wire gauge allows for efficient data flow over distances

Applications


• Ideal for professional automation and control systems

• Used in electronics setups requiring stable connections

• Suitable for high-performance electrical networks in mechanical

• Supports telecommunications and data centre infrastructures

What benefits does the shielded design provide in demanding environments?


The shielded design reduces electromagnetic interference, ensuring a stable and clear signal even in environments with multiple electronic devices. This is particularly beneficial for applications requiring consistent data transfer without disruptions.

How does the IP20 rating affect the usage of this cable?


The IP20 rating indicates protection against solid objects larger than 12.5mm, making it suitable for indoor use in fixed installations. It ensures the cable can be used safely in areas without exposure to moisture or heavy dust.

What is the significance of using a 26AWG wire gauge?


The 26AWG wire gauge allows for a Compact cable design while maintaining efficient electrical characteristics, ensuring optimal performance for high-speed data applications over various distances without significant signal loss.

How can the cable's PA outer sheath improve its longevity?


The PA outer sheath provides excellent abrasion resistance and durability, allowing the cable to withstand harsh environments, including those found in industrial settings, without succumbing to wear over time.

What situations would benefit from using a terminated Ethernet cable?


Using a terminated Ethernet cable eliminates the need for additional connectors or tools, streamlining installation in settings such as offices, data centres, and home networks where quick and reliable setups are essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy