HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Grey PVC
- RS Stock No.:
- 276-586
- Mfr. Part No.:
- 33483232A32030
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.25
(exc. GST)
$92.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.25 |
| 10 + | $77.51 |
*price indicative
- RS Stock No.:
- 276-586
- Mfr. Part No.:
- 33483232A32030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Voltage | 50V ac, 60V ac | |
| Conductor Material | Copper | |
| Number of Cores | 10 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Voltage 50V ac, 60V ac | ||
Conductor Material Copper | ||
Number of Cores 10 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 3m Length, Shielded Type - 33483232A32030
This Ethernet cable is a 3m terminated round shielded cable designed for robust connectivity. With a grey PVC outer sheath, it delivers reliable performance in various applications, ensuring secure data transfer. This shielded Ethernet cable boasts male connectors on both ends, providing a straightforward and efficient connection for devices requiring a USB interface.
Features & Benefits
• Standardised to IEC specifications for guaranteed quality
• Shielded design reduces interference for clear signal transmission
• 26AWG gauge ensures efficient signal integrity over longer distances
• PVC outer sheath enhances durability in varied environments
• Easy plug-and-play functionality with male USB connectors
• Current and voltage ratings support a wide range of applications
Applications
• Used in automation systems requiring stable data connections
• Ideal for interconnecting electronic devices in industrial settings
• Suitable for mechanical equipment communication in harsh environments
• Compatible with devices needing structured cabling solutions
How does the shielding in this cable enhance performance?
The shielded design effectively minimises electromagnetic interference, preserving the integrity of data signals during transmission. This results in improved performance, particularly in environments with significant electronic noise.
What are the benefits of using a 26AWG gauge?
Using a 26AWG gauge allows for better signal integrity and reduces the risk of signal loss, making it suitable for longer cable runs in demanding applications.
Can this cable be used for power transmission as well as data?
While primarily designed for data transmission, it can handle a current rating of 1.5A, allowing for limited power transmission alongside data. However, its best to consult specific device requirements for optimal use.
Related links
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyurethane Sheath
- Belden 9903 Grey Screened Polyvinyl Chloride Sheath
- Bel-Stewart ARJ45 Shielded, Grey Screened Polyvinyl Chloride Sheath
