HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Grey, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.89

(exc. GST)

$87.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$79.89
10 +$73.49

*price indicative

RS Stock No.:
276-577
Mfr. Part No.:
33483232A21030
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING ix Industrial

Cable Length

3m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Colour

Grey

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC

Number of Cores

10

Conductor Material

Copper

Voltage

50V ac, 60V ac

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 3m Length, Cat6a LAN Category - 33483232A21030


This Ethernet cable is a high-performance Cat6a option, designed to meet the demands of modern networks. With a length of 3m, it features terminated ends for immediate connectivity. Constructed from durable polyurethane, this shielded Ethernet cable ensures reliable data transmission while reducing interference, making it suitable for use in various industrial and commercial applications. The connectors are male USB types oriented straight, providing ease of use and flexibility.

Features & Benefits


• Complies with IEC standards for safety and reliability

• Shielded to prevent electromagnetic interference and crosstalk

• 26AWG wire gauge for efficient power and data transmission

• Ideal for high-speed Ethernet applications and automation needs

• Designed with a grey outer sheath for durability and recognition

Applications


• Utilised in automated systems requiring stable network connections

• Effective for factory and industrial Ethernet setups

• Suitable for connecting devices in electronics and electrical fields

• Integrated in mechanical installations requiring robust cable solutions

What advantages does the shielded design offer in busy environments?


The shielded construction significantly reduces electromagnetic interference, ensuring stable data integrity even in electrically noisy settings commonly found in factories or industrial sites. This is crucial for maintaining reliable connections for automation and control systems.

Is this cable compatible with existing USB setups?


Yes, both connectors are male USB, allowing it to seamlessly integrate into any USB-compatible device. This enables users to establish quick and efficient connections without needing additional adaptors.

What current and voltage ratings should I consider for my applications?


The cable is rated for a current of 1.5A and can handle voltages of 50V to 60V AC as well as DC. It’s essential to ensure that your application remains within these ratings for optimal performance and safety.

How does the polyurethane sheath enhance the cable's durability?


The polyurethane outer sheath offers increased resistance to abrasion and chemical exposure, making the cable more robust in demanding environments. This durability extends the overall lifespan and reliability of connections in industrial applications.

What factors should I consider for a critical data transmission setup?


For critical data needs, it’s advisable to consider both the cable’s shielding and length, as longer distances can introduce attenuation. The 3m length is ideal for short runs while maintaining high-speed data rates essential for seamless network performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy