HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Grey PVC
- RS Stock No.:
- 276-580
- Mfr. Part No.:
- 33483232A32003
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.30
(exc. GST)
$69.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.30 |
| 10 + | $58.24 |
*price indicative
- RS Stock No.:
- 276-580
- Mfr. Part No.:
- 33483232A32003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Voltage | 50V ac, 60V ac | |
| Number of Cores | 10 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Voltage 50V ac, 60V ac | ||
Number of Cores 10 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, 1.5A Current Rating - 33483232A32003
This Ethernet cable is designed specifically for advanced connectivity solutions in the automation, electronics, and electrical industries. Measuring 300mm, this terminated Ethernet cable features male USB connectors on either end, ensuring a straightforward connection with devices. It incorporates shielded technology, providing exceptional protection against electromagnetic interference while meeting IEC standards for reliable performance in high-voltage applications.
Features & Benefits
• Shielded design prevents interference for stable data transmission
• Terminated cable allows for immediate use with USB devices
• Grey PVC sheath enhances durability and longevity
• 26AWG construction facilitates efficient current handling
• Straight orientation of connectors simplifies installation
• Compatible with high voltage applications up to 60V AC
Applications
• Utilised for secure connections in automation equipment
• Ideal for linking electronic devices requiring robust data transfer
• Suitable for setups that demand reliable electrical connections
• Effective for use in mechanical systems with USB interfaces
What type of connectors does this cable feature?
The cable includes male USB connectors on both ends, providing a straightforward connection for various devices.
What is the maximum voltage this cable can handle?
It can handle voltages up to 60V AC, making it suitable for high-voltage applications.
How does the shielded feature benefit its performance?
The shielded construction helps reduce electromagnetic interference, ensuring a stable and reliable data connection.
What materials are used in the cable's sheath?
The outer sheath is made from durable PVC, which contributes to its overall strength and longevity.
Is this cable ready for immediate use upon purchase?
Yes, as a terminated Ethernet cable, it is ready to connect without any additional assembly required.
Related links
- HARTING USB Grey Screened Polyurethane Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
