RNDRND 765, 7m Cat6, Red RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath
- RS Stock No.:
- 491-913
- Mfr. Part No.:
- RND 765-00219
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$39.35
(exc. GST)
$43.28
(inc. GST)
- RS Stock No.:
- 491-913
- Mfr. Part No.:
- RND 765-00219
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| LAN Category | Cat6 | |
| Length | 7m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Red | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
LAN Category Cat6 | ||
Length 7m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material PVC | ||
Sheath Colour Red | ||
- COO (Country of Origin):
- CN
The RND Patch Cable is designed for efficient networking connections, offering outstanding flexibility and durability. The construction features unshielded twisted pair cables with RJ 45 connectors at both ends, ensuring a reliable performance for all your connectivity needs. With moulded kink protection and gold plated contacts, this cable not only withstands frequent use but also enhances signal quality. Available in various colours, it complements any workspace while its ability to support narrow bends adds convenience for installation.
Moulded kink protection enhances durability
Flexible design accommodates tight spaces
Gold plated contacts improve signal transmission
Complies with EIA/TIA 568 standards for reliable connections
Available in multiple colours to suit your aesthetic preferences
Flexible design accommodates tight spaces
Gold plated contacts improve signal transmission
Complies with EIA/TIA 568 standards for reliable connections
Available in multiple colours to suit your aesthetic preferences
Related links
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- HARTING Green RJ45 to Male Unterminated Terminated PVC Sheath
- BulginPX0896 Black RJ45 to Male Terminated PUR, PVC Sheath
- Roline Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Dexlan Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Phoenix ContactNBC-M12MSD/10 Green M12 to Female RJ45 Male Terminated PVC Sheath
- CAE GroupeCORD6ASF03 Green RJ45 to Male RJ45 Male Terminated LSZH Sheath
- RNDRND 765, 3m Male USB C to Male HDMI 3840 x 2160
