RS PRO Cat6 Ethernet Cable Straight, Unterminated, 305 m, Purple, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 199-211
- Brand:
- RS PRO
Subtotal (1 reel of 305 metres)*
$881.13
(exc. GST)
$969.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $881.13 | $2.889 |
*price indicative
- RS Stock No.:
- 199-211
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The RS Pro Unterminated Cat6 type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, and REACH standards. It features an IP67 rating, ensuring it is protected against dust and water immersion. It has 8 core strands made from LSZH, providing reliable fire behaviour. WIth stranded conductor strand type and a 24 American Wire Gauge (AWG) it is optimized for applications that demand durability and performance.
Enhanced and high performance Cat6 cable for LAN applications or future proofing of structured cabling systems
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE insulation
Backwards compatible to CAT 3 and CAT 5
Backwards compatible to CAT 5E
U/UTP cable
Operation Temperature of -20°C to 60°C
Conductor DC Resistance less than or equal to 87.6 Ω/1000m
Related links
- RS PRO Purple Straight Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Purple Straight Shielded Low Smoke Zero Halogen Sheath
- RS PRO Cat6 Purple Straight to Unterminated, Shielded Low Smoke Zero Halogen Sheath
- RS PRO Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Purple Straight Shielded Low Smoke Zero Halogen Sheath
