ifm electronic E211, 10 m Ethernet Cable, Green M12 to Male M12 Male, Shielded PVC
- RS Stock No.:
- 190-028
- Mfr. Part No.:
- E21137
- Brand:
- ifm electronic
Subtotal (1 unit)*
$286.46
(exc. GST)
$315.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.46 |
*price indicative
- RS Stock No.:
- 190-028
- Mfr. Part No.:
- E21137
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | E211 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series E211 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is engineered for high performance and reliability in demanding environments. Designed with a D-coded M12 connector, it ensures secure and robust connections for your Ethernet applications. With gold plated contacts and screening, it effectively protects against interference, guaranteeing optimal signal integrity. Its durable TPU moulded body and die cast zinc locking mechanism provide excellent mechanical stability, making it ideal for industrial use.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic E211 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E211 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E120 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
