ifm electronic E211, 2 m Ethernet Cable, Green M12 to Male M12 Male, Shielded PVC
- RS Stock No.:
- 189-738
- Mfr. Part No.:
- E21138
- Brand:
- ifm electronic
Subtotal (1 unit)*
$182.70
(exc. GST)
$200.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.70 |
*price indicative
- RS Stock No.:
- 189-738
- Mfr. Part No.:
- E21138
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E211 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E211 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is expertly designed for robust and reliable data transmission. Built to meet high industry standards, this cable is ideal for applications where durability and performance are essential. Featuring gold plated contacts and a screened cable, it ensures minimal signal loss and maximises efficiency. The moulded body is constructed from TPU, providing excellent resilience against mechanical stress.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic E211 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E211 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E120 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
