ifm electronic E124, 500 mm Ethernet Cable, Green M12 to Male M12 Male, Shielded PVC
- RS Stock No.:
- 189-969
- Mfr. Part No.:
- E12422
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.12
(exc. GST)
$171.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.12 |
*price indicative
- RS Stock No.:
- 189-969
- Mfr. Part No.:
- E12422
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E124 | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E124 | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is engineered for robust and reliable connectivity, ensuring seamless data transmission in industrial settings. Designed with a straight M12 connector and D coding for optimal performance, this product employs gold plated contacts that enhance signal integrity and reduce transmission loss. Its durable moulded body is crafted from TPU, providing exceptional protection against environmental factors. With a shielded connection cable and a compact 0.5 m length, this cable is perfect for installations where space and reliability are paramount.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Female, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
