HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 700 mm, Yellow, Shielded PVC
- RS Stock No.:
- 162-557
- Mfr. Part No.:
- 33483434805007
- Brand:
- HARTING
Subtotal (1 pack of 10 units)*
$1,476.94
(exc. GST)
$1,624.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,476.94 | $147.694 |
*price indicative
- RS Stock No.:
- 162-557
- Mfr. Part No.:
- 33483434805007
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING Mini PushPull | |
| LAN Category | Cat6a | |
| Cable Length | 700mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Type A Plug | |
| Connector Gender B | Male | |
| Connector Type B | Type A Plug | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING Mini PushPull | ||
LAN Category Cat6a | ||
Cable Length 700mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Type A Plug | ||
Connector Gender B Male | ||
Connector Type B Type A Plug | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 700mm Length, Shielded PVC Sheath - 33483434805007
This Ethernet cable is a terminated solution designed for high-speed connectivity. With a length of 700mm, it features shielded PVC outer sheath material, ensuring robust performance. The cable complies with IEC standards, making it a reliable choice for various applications in automation and electronics.
Features & Benefits
• Certified Cat6a Ethernet cable supports high-speed data transmission
• Shielded construction minimises interference for optimal performance
• Terminated with male Type A plugs for ease of connection
• Round cable shape enhances flexibility for installation
• PVC sheath provides durability and resistance to environmental factors
• 26AWG American Wire Gauge design ensures efficient power delivery
Applications
• Used with industrial machinery for network communications
• Suitable for connecting electronic devices in automation systems
• Ideal for establishing reliable connections in electrical setups
• Used for data transfer in mechanical engineering projects
What advantages does the shielded design provide in network installations?
The shielded design helps reduce electromagnetic interference, ensuring stable and fast data transmission, which is crucial for maintaining high network speeds in operational environments.
How does the cable's length affect its performance in high-speed applications?
A length of 700mm is optimal for preventing signal loss while ensuring easy placement between devices in close proximity, thus maintaining high performance.
What potential challenges could arise when using this Type A plug connector?
While Type A plug connectors are standard, ensuring compatibility with existing devices is essential, as mismatched connectors can lead to connectivity issues.
In what environments is this PVC Ethernet cable best utilised?
This PVC Ethernet cable is suited for various industrial environments due to its durability, offering resistance against moisture and mechanical wear, making it ideal for production floors and workshops.
Related links
- HARTING Type A Plug Yellow Straight to Male Straight Male, Shielded Polyurethane Sheath
- HARTING Type A Plug Yellow Straight to Male Straight Male, Shielded Polyvinyl Chloride
- HARTING Type A Plug Yellow Straight to Male Straight Male, Shielded Polyvinyl Chloride
- HARTING HARTING Mini Push Pull Black Type A Plug to Male Straight Male, Shielded Polyvinyl
- HARTING M12 Yellow Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- HARTING M12 Yellow Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
