Bulgin SPE 4000, 1 m Ethernet Cable, Black SPE, Straight to Female SPE Female PUR, PVC
- RS Stock No.:
- 148-909
- Mfr. Part No.:
- PXPSPE4034/1M/26
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$48.48
(exc. GST)
$53.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.48 | - |
| 10 + | $44.59 | 8% |
*price indicative
- RS Stock No.:
- 148-909
- Mfr. Part No.:
- PXPSPE4034/1M/26
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | SPE 4000 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | SPE, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | SPE | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series SPE 4000 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Connector Type A SPE, Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B SPE | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Bulgin Flex Patch Cord Connector features a 1m cable length and 26 AWG cable gauge. Sealing caps are available separately to maintain the IP rating of unmated connectors. It is compatible with PXPSPE4032 and PXPSPE4033 panel mounting connectors. The connector interfaces comply with IEC 63171-6, and the cable complies with IEC 61156-12.
Prewired Flex Patch Cord Connector
Water and dust proof to IP69K when mated with compatible connectors
Related links
- Bulgin SPE 4000 Black SPE Polyvinyl Chloride Sheath
- Bulgin SPE 4000 Black SPE Polyvinyl Chloride Sheath
- Bulgin SPE 3 m Ethernet Cable Polyvinyl Chloride Sheath
- Bulgin SPE 5 m Ethernet Cable Polyvinyl Chloride Sheath
- Bulgin SPE 4000 Ethernet Cable Straight to Male Female Polyurethane, Polyvinyl Chloride Sheath
- Bulgin SPE Black Screened Polyurethane, Polyvinyl Chloride Sheath
- Bulgin SPE Black Screened Polyurethane, Polyvinyl Chloride Sheath
- Bulgin PX0896 Black Polyvinyl Chloride Sheath
