Bulgin SPE, Unterminated Ethernet Cable, 3 m, Screened, Cable Assembly, Black, PUR, PVC
- RS Stock No.:
- 146-998
- Mfr. Part No.:
- PXPSPE4034/3M/26
- Brand:
- Bulgin
Subtotal (1 pack of 50 units)*
$2,784.27
(exc. GST)
$3,062.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,784.27 | $55.685 |
*price indicative
- RS Stock No.:
- 146-998
- Mfr. Part No.:
- PXPSPE4034/3M/26
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | SPE, Unterminated | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 63171-6, IEC 61156-12, RoHS Compliant | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Copper Alloy, Gold Plated | |
| Outside Diameter | 19.7mm | |
| Cross Sectional Area | 0.129mm² | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series SPE, Unterminated | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 63171-6, IEC 61156-12, RoHS Compliant | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Copper Alloy, Gold Plated | ||
Outside Diameter 19.7mm | ||
Cross Sectional Area 0.129mm² | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The Bulgin SPE Patch Cord Assembly features a pre wired flex patch cord connector with water and dust protection up to IP69K when mated with compatible connectors. It includes an SPE T1 interface housed in a robust 4000 Series Buccaneer casing, terminating in a blunt cut cable for versatile use.
Front and rear panel mounts
Bayonet coupling
Secure and proven locking system
Tamperproof construction
Sealing caps available separately to maintain IP rating of unmated connectors
Mates with PXPSPE4032 and PXPSPE4033 panel mounting connectors
Connector interfaces compliant with IEC 63171-6
Cable compliant with IEC 61156-12
Related links
- Bulgin SPE 3 m Ethernet Cable Polyvinyl Chloride Sheath
- Bulgin SPE 5 m Ethernet Cable Polyvinyl Chloride Sheath
- Bulgin SPE Black Screened Polyurethane, Polyvinyl Chloride Sheath
- Bulgin SPE 4000 Black SPE Polyvinyl Chloride Sheath
- Bulgin SPE 4000 Black SPE Polyvinyl Chloride Sheath
- Bulgin SPE Black Screened Polyurethane, Polyvinyl Chloride Sheath
- Bulgin SPE 4000 Ethernet Cable Straight to Male Female Polyurethane, Polyvinyl Chloride Sheath
- Bulgin PX0896 Black Polyvinyl Chloride Sheath
