Bulgin SPE Ethernet Cable, 5 m, Screened, Cable Assembly, Black, PUR, PVC

Subtotal (1 pack of 50 units)*

$4,808.22

(exc. GST)

$5,289.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,808.22$96.164

*price indicative

RS Stock No.:
146-994
Mfr. Part No.:
PXPSPE4031/5M/26
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

SPE

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

Sub Type

Cable Assembly

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PUR, PVC

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant, IEC 63171-6, IEC 61156-12

Fire Behaviour

UL 94 V-0

Conductor Material

Gold Plated, Copper Alloy

Outside Diameter

19.7mm

Cross Sectional Area

0.129mm²

Voltage

60V

COO (Country of Origin):
CN
The Bulgin SPE Patch Cord Assembly features a pre wired flex patch cord connector with water and dust protection up to IP69K when mated with compatible connectors, incorporating an SPE T1 interface within robust 4000 Series Buccaneer housings on both ends for dependable performance.

Front and rear panel mounts

Bayonet coupling

Secure and proven locking system

Tamperproof construction

Sealing caps available separately to maintain IP rating of unmated connectors

Mates with PXPSPE4032 and PXPSPE4033 panel mounting connectors

Connector interfaces compliant with IEC 63171-6

Cable compliant with IEC 61156-12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy