Subtotal (1 unit)*
$953.41
(exc. GST)
$1,048.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $953.41 |
*price indicative
- RS Stock No.:
- 426-202
- Mfr. Part No.:
- IZD10-110
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Sensor | |
| Power Source | AC Adapter | |
| Supply Voltage | 4V dc | |
| Display Type | 7 Segment LCD | |
| Width | 87.5mm | |
| Standards/Approvals | UL (CSA), EN609501, ISO 4414, 89/336/EEC, CE, JIS B 8370, 2004/108/EC, EMVRichtlinie, 92/31/EEC, 93/68/EEC, UL508, 73/23/EEC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Sensor | ||
Power Source AC Adapter | ||
Supply Voltage 4V dc | ||
Display Type 7 Segment LCD | ||
Width 87.5mm | ||
Standards/Approvals UL (CSA), EN609501, ISO 4414, 89/336/EEC, CE, JIS B 8370, 2004/108/EC, EMVRichtlinie, 92/31/EEC, 93/68/EEC, UL508, 73/23/EEC | ||
- COO (Country of Origin):
- JP
The SMC Electrostatic Sensor is designed to measure electrostatic potential with high accuracy. It detects a potential measurement range of ±20 kV at a 50 mm distance and ±0.4 kV at a 25 mm distance. The sensor features an analogue output, converting the measured electrostatic potential into a 1 to 5 V output, which can be used with the electrostatic monitor IZE11 for real-time monitoring and analysis.
Small and easy to mount