RS PRO Surface, Chair, Floor, Wrist ESD Tester

Get a bulk buy discount

Add 5 more to save $656.25

View bulk pricing options

Subtotal (1 unit)*

$741.55

(exc. GST)

$815.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$741.55-
5 +$610.30$656.25

*price indicative

RS Stock No.:
126-8850
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Tester

Power Source

Battery

Test Point

Surface, Chair, Floor, Wrist

Supply Voltage

3V

Depth

20mm

Height

120mm

Display Type

LED

Standards/Approvals

ANSI

Width

50mm

RoHS Status: Not Applicable

RS PRO Chair, Floor, Surface, Wrist ESD Tester


This low resistance tester from RS PRO is used to ensure error-proofing in sensitive electronic devices. Test failure can indicate faults like overheating, energy loss, protective fault device malfunction and poor grounding. It checks for compliance with ESD TR53 as per ANSI/ESD S20.20, which is the recognised international standard for protection from damage due to electrostatic discharge (ESD).

The tester is equipped with pass/fail audio and Visual indicators to confirm that the device being tested meets the required limit. Simply connect or touch the tester end to a banana jack or other equipment being tested, press and hold until the indicator activates. A 1.8 m-long coiled cord ensures ease of use in the field.

This ESD tester has three selectable test ranges to check resistance paths -

Features and Benefits


• RS PRO low resistance tester

• Audio and Visual test indicators for ease of use in the field

• Versatile tester with selectable test ranges of

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy