Hi-Bond HB 340 Single Sided Fabric Tape, 33 m x 19mm, Silver
- RS Stock No.:
- 832-6375
- Mfr. Part No.:
- HB 340 19mm x 33m
- Brand:
- Hi-Bond
Get a bulk buy discount
Add 5 more to save $9.05
View bulk pricing optionsSubtotal (1 unit)*
$124.15
(exc. GST)
$136.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $124.15 | - |
| 5 - 9 | $122.34 | $9.05 |
| 10 + | $120.28 | $38.70 |
*price indicative
- RS Stock No.:
- 832-6375
- Mfr. Part No.:
- HB 340 19mm x 33m
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Colour | Silver | |
| Tape Type | Cloth Tape | |
| Product Type | Single Sided Fabric Tape | |
| Width | 19mm | |
| Length | 33m | |
| Backing Material | Non-Woven | |
| Thickness | 40μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 5.9N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 80N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | HB 340 | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Colour Silver | ||
Tape Type Cloth Tape | ||
Product Type Single Sided Fabric Tape | ||
Width 19mm | ||
Length 33m | ||
Backing Material Non-Woven | ||
Thickness 40μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 5.9N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 80N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number HB 340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond 340 Conductive Cloth Tape
This single-sided tape from Hi-Bond comprises a conductive, non-woven, metalised fabric 35 microns thick, coated with 5 microns of conductive acrylic adhesive.
Applications:
RFI/EMI shielding
Hi-Bond Tapes
Related links
- Hi-Bond HB 740 Conductive Metallic Tape, 19mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 19mm x 33 m 130 °C Max
- Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 12mm x 33 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 12mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB360 White Double Sided Cloth Tape 18N/25 mm 25mm x 25 m
