SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- RS Stock No.:
- 838-0789
- Mfr. Part No.:
- 4720
- Brand:
- SCS
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.77
(exc. GST)
$19.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 24 November 2026
- Plus 60 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $17.77 | - |
| 20 - 39 | $17.27 | 2% |
| 40 + | $16.72 | 5% |
*price indicative
- RS Stock No.:
- 838-0789
- Mfr. Part No.:
- 4720
- Brand:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Anti-Static Wrist Strap | |
| Product Type | ESD Grounding Wrist Strap | |
| Connector Type | 3.4 mm Plug | |
| Termination Type | Plug-In | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Anti Static Wrist Strap | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Anti-Static Wrist Strap | ||
Product Type ESD Grounding Wrist Strap | ||
Connector Type 3.4 mm Plug | ||
Termination Type Plug-In | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Anti Static Wrist Strap | ||
Standards/Approvals EN/IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 2300 Range of Wrist Straps and Accessories
The 2300 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.
Comfortable and adjustable wrist straps
Reliable, 360 degree protection
Designed primarily for grounding people holding static sensitive electronic items
Related links
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- SCS ESD Grounding Wrist Strap
- Bernstein ESD Grounding Wrist Strap With Press Button
- Siemens ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap Reusable
- Licefa ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap & Cord Set
- RS PRO ESD Grounding Wrist Strap Disposable
