Plastic Systems ESD Field Kit 4m
- RS Stock No.:
- 220-9940
- Mfr. Part No.:
- RK-11700
- Brand:
- Plastic Systems
Subtotal (1 unit)*
$591.02
(exc. GST)
$650.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.02 |
*price indicative
- RS Stock No.:
- 220-9940
- Mfr. Part No.:
- RK-11700
- Brand:
- Plastic Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plastic Systems | |
| Product Type | ESD Field Kit | |
| EN 61340-5-1 Compliant | Yes | |
| Cord Length | 4m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Plastic Systems | ||
Product Type ESD Field Kit | ||
EN 61340-5-1 Compliant Yes | ||
Cord Length 4m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Antistatic workstation kit
This kit is a complete solution for a workstation.
It includes a table pad, a floor mat, an adjustable bracelet and cord, as well as two grounding cords.
Double-weft pad resists solder and features a 10 mm male snap, and a dual terminal block for earthing female banana plugs.
Abrasion-resistant floor mat, which allows conductive chairs to be used, and which features a 10 mm male snap.
