RS PRO ESD Field Kit, kit contents: Anti-Static Mat, Wrist Band, Ground Lead, Coiled Cord x 2
- RS Stock No.:
- 787-2111
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$835.09
(exc. GST)
$918.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $835.09 |
| 5 + | $687.29 |
*price indicative
- RS Stock No.:
- 787-2111
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Field Kit | |
| Kit Contents | Anti-Static Mat, Wrist Band, Ground Lead, Coiled Cord x 2 | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Field Kit | ||
Kit Contents Anti-Static Mat, Wrist Band, Ground Lead, Coiled Cord x 2 | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Blue Bench ESD-Safe Mat Kit, 2.4 m x 1.2 m x 3 mm
When you're preparing to work with electronics, create an ESD (electrostatic discharge) safe area on your bench with the RS PRO ESD-safe mat kit. It's supplied with a blue durable mat that's easy to roll out, along with the basic equipment you need to get started on your project.
With a length of 2.4 m and a width of 1.2 m, the mat gives you plenty of space to work. It has a three-layer construction, with a conductive layer sandwiched between two static-dissipative layers. The kit comes with a blue adjustable wristband so you can ground yourself securely. It also includes a common point ground lead, stud-to-stud coiled cord and stud-to-banana coiled cord.
The kit conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards. ESD-safe bench kits are used in workshops and laboratories where semi-conductor devices, computers and integrated circuits are manufactured.
Features and Benefits
• Blue anti-static mat
• Three-layer mat, a conductive layer between two static-dissipative layers
• Mat dimensions of 1.2 m in width by 2.4 m in length
• Adjustable wristband
• Common point ground lead
• Stud-to-stud coiled cord
• Stud-to-banana coiled cord
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
