Siemens ESD Grounding Wrist Strap

Subtotal (1 unit)*

$55.35

(exc. GST)

$60.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.35

*price indicative

RS Stock No.:
626-619
Mfr. Part No.:
8MF1000-2HK2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Product Type

ESD Grounding Wrist Strap

Standards/Approvals

CE, EAC, RoHS, UKCA

COO (Country of Origin):
DE
The Siemens grounding strap offers an exceptional solution for reliable electrical connections. With its robust copper construction and practical design, this product is engineered to sustain high-current applications effortlessly. The strap’s cross-section of 16 mm² ensures optimal conductivity, while its generous length of 300 mm allows for flexible installations. Designed to accommodate a hole diameter of 8.5 mm, it integrates seamlessly into existing systems. Whether you're upgrading current setups or embarking on new installations, this grounding strap is your go-to component for enhanced electrical safety and performance.

Crafted from high-quality copper for superior conductivity

Length of 300 mm provides flexibility in installation

Designed with a hole diameter of 8.5 mm for compatibility

Rated for a current capacity of 120 A to manage demanding applications

Lightweight at just 82 g to ease handling and installation

Non-ventilated design ensures reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy