RND Earthing Stud Kit With 10 mm Stud
- RS Stock No.:
- 491-729
- Mfr. Part No.:
- RND 600-00104
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-729
- Mfr. Part No.:
- RND 600-00104
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Earthing Stud Kit | |
| Connector Type | 10 mm Stud | |
| Accessory Type | Grounding Device | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Earthing Stud Kit | ||
Connector Type 10 mm Stud | ||
Accessory Type Grounding Device | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Earth bonding point serves as a reliable grounding fixture, essential for connecting ESD-sensitive equipment within an electrostatic protected area (EPA). Crafted with precision, this compact device ensures that all connected equipment is securely bonded to a grounding system, minimising the risk of electrostatic discharge. Its robust design features a 10mm stud, providing a practical solution for a safe and effective grounding connection.
Impact-resistant construction ensures longevity and reliability
Compact design facilitates easy placement in various setups
Clearly marked with black text for quick identification
Easy integration with a variety of grounding wires or cords
Designed for use in environments requiring meticulous ESD safety measures
Related links
- RND ESD Crocodile Clip With 10 mm Stud
- RND ESD Grounding Cord With 10 mm Stud
- RS PRO Earthing Stud Kit With 10 mm Studs & Post
- RS PRO ESD Earthing Wire Stud With 10 mm Stud
- RS PRO ESD Earthing Wire Stud With 10 mm Stud, 10 mm Banana Socket
- RS PRO ESD Earthing Plate With 10 mm Stud
- RS PRO ESD Earth Bonding Box With 10 mm Stud
- RND 8 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
