Subtotal (1 unit)*
$466.21
(exc. GST)
$512.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.21 |
*price indicative
- RS Stock No.:
- 800-873
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Shelf | |
| Product Type | Shelf | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 300mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 300mm | |
| External Height | 1.78m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Shelf | ||
Product Type Shelf | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 300mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 300mm | ||
External Height 1.78m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD full-width shelf is MADE of 25 mm dissipative board, identical to the material used for the worktop, ensuring full protection against electrostatic discharges. Mounted fixed in a horizontal position, it provides a solid surface for storing tools, components, and materials needed during work. The shelf meets the requirements of modern workspaces with elevated ESD standards.
Dimension 1780 x 300 mm
Designed to safely discharge static electricity
Robust construction for ensures durability and stability












