Subtotal (1 unit)*
$32.96
(exc. GST)
$36.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.96 |
*price indicative
- RS Stock No.:
- 707-144
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Rack | |
| Height | 95mm | |
| Depth | 265mm | |
| Width | 205mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Material Properties | Conductive | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Rack | ||
Height 95mm | ||
Depth 265mm | ||
Width 205mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Material Properties Conductive | ||
- COO (Country of Origin):
- CN
RS PRO Conductive PCB Rack, 265 mm
The RS PRO Conductive PCB Rack is designed to safely store and transport printed circuit boards (PCBs) while protecting them from electrostatic discharge. Its conductive material ensures compliance with IEC 61340-5-1 standards, making it Ideal for environments where static control is critical.
Features and Benefits
Conductive Material: Provides protection against electrostatic discharge.
IEC 61340-5-1 Compliant: Ensures adherence to international standards for static control.
Compact Design: Dimensions of 265 mm x 205 mm x 95 mm for efficient use of space.
IEC 61340-5-1 Compliant: Ensures adherence to international standards for static control.
Compact Design: Dimensions of 265 mm x 205 mm x 95 mm for efficient use of space.
Applications
Electronics manufacturing
PCB assembly lines
Static-sensitive environments
PCB assembly lines
Static-sensitive environments
Additional Information
Complies with IEC 61340-5-1 standards for electrostatic control.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PCB Rack 275 mm 210mm 95 mm
- RS PRO PCB Rack 164 mm 408mm 281 mm
- RS PRO PCB Rack 96 mm 270mm 210 mm
- RS PRO PCB Rack
- RS PRO PCB Rack 350 mm 210mm 130 mm
- Hutchinson Drive Belt, belt section J 265 mm
- RS PRO Minimalist Plastic Transit Case, 226 mm 45 mm 265 mm
- Fenner Drives Vee Belt, belt section PJ 265 mm
