SGX Sensors INIR2-PR2.1% Propane Gas Sensor for Industrial Safety
- RS Stock No.:
- 254-1703
- Mfr. Part No.:
- INIR2-PR2.1%
- Brand:
- SGX Sensors
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$9,169.48
(exc. GST)
$10,086.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | $458.474 | $9,169.48 | - |
| 40 + | $435.55 | $8,711.00 | 5% |
*price indicative
- RS Stock No.:
- 254-1703
- Mfr. Part No.:
- INIR2-PR2.1%
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Propane | |
| Product Type | Gas Sensor | |
| Response Time | 30μs | |
| Application | Industrial Safety | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Weight | 25g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Propane | ||
Product Type Gas Sensor | ||
Response Time 30μs | ||
Application Industrial Safety | ||
Mount Type PCB | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Weight 25g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PL
The SGX Sensors INIR2-PR2.1% is a user-friendly digital Gas Sensor, which is designed to use the latest SGX Sensortechs non-dispersive infrared technology. It has been primarily designed for the purpose of gas leakage detection in both industrial and residential environments. Developed with the latest generation of power efficient CORTEX microcontrollers allows for high flexibility and functionality. It incorporates the latest electronics and offers a linear output proportional to the gas concentration applied.
Linear approximation 0-2.1% volume
High Resolution up to 10ppm
Detectivity Level at 100ppm
Serial port communication (UART)
Cyclic Redundancy Check (CRC)
Typical Low Power consumption < 100mW (Average)
Factory calibrated for up to 2.1% Propane
Related links
- SGX Sensors INIR2-PR2.1% Propane Gas Sensor for Industrial Safety
- SGX Sensors Difluoromethane Gas Sensor for Industrial Safety
- SGX Sensors Carbon Dioxide Gas Sensor for Industrial Safety
- SGX Sensors Methane Gas Sensor for Industrial Safety
- SGX Sensors INIR2-ME100% Methane Gas Sensor for Industrial Safety
- SGX Sensors INIR2-R32 Difluoromethane Gas Sensor for Industrial Safety
- SGX Sensors INIR2-CD100% Carbon Dioxide Gas Sensor for Industrial Safety
- SGX Sensors Ozone Gas Sensor for Industrial Safety
