SGX Sensors PS1-CO-1000-MOD Ozone Gas Sensor for Industrial Safety
- RS Stock No.:
- 254-1724
- Mfr. Part No.:
- PS1-CO-1000-MOD
- Brand:
- SGX Sensors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$1,328.99
(exc. GST)
$1,461.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 - 5 | $265.798 | $1,328.99 |
| 10 - 15 | $252.508 | $1,262.54 |
| 20 + | $239.884 | $1,199.42 |
*price indicative
- RS Stock No.:
- 254-1724
- Mfr. Part No.:
- PS1-CO-1000-MOD
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Ozone | |
| Product Type | Gas Sensor | |
| Response Time | 60μs | |
| Application | Industrial Safety | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PS1 | |
| Weight | 700mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Ozone | ||
Product Type Gas Sensor | ||
Response Time 60μs | ||
Application Industrial Safety | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PS1 | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors PS1&PS4-CO-1000-MOD series carbon monoxide module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process.
Principle solid polymer electrochemical sensing technology
Detection of gas carbon monoxide gas
Detection Range 0-1000ppm
Lowest detection limit 1ppm
Full-scale accuracy error ± 5% F.S
Response time T50 <10 seconds, T90 <30 seconds
Working voltage 3.3-5.5V DC
Working current < 5mA
Power consumption 25mW @ 5V DC
- RS Stock No. 2541725P
- Mfr. Part No. PS1-CO-1000-MOD
Each (Supplied in a Tray)
$284.34
- RS Stock No. 2541725
- Mfr. Part No. PS1-CO-1000-MOD
Each
$284.34
- RS Stock No. 2541701
- Mfr. Part No. INIR2-ME100%
Each
$334.26
- RS Stock No. 2541708
- Mfr. Part No. INIR2-R32
Each (In a Tube of 20)
$268.983
Related links
- SGX Sensors PS1-CO-1000-MOD Ozone Gas Sensor for Industrial Safety
- SGX Sensors Ozone Gas Sensor for O₃ Detectors
- SGX Sensors Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors PS1-O3-5-MOD Ozone Gas Sensor for O₃ Detectors
- SGX Sensors Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-CO-10-MOD Carbon Monoxide Gas Sensor for CO Detectors











