SGX Sensors INIR2-CD100% Carbon Dioxide Gas Sensor for Industrial Safety

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 5%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$5,761.04

(exc. GST)

$6,337.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 20$288.052$5,761.04-
40 +$273.649$5,472.985%

*price indicative

RS Stock No.:
254-1696
Mfr. Part No.:
INIR2-CD100%
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Carbon Dioxide

Response Time

30μs

Application

Industrial Safety

Mount Type

PCB

Minimum Supply Voltage

3.2V

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Weight

25g

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors INIR2-CD100% is a user-friendly digital Gas Sensor, which is designed to use the latest SGX Sensortech’s non-dispersive infrared technology. It has been primarily designed for the purpose of gas leakage detection in both industrial and residential environments. Developed with the latest generation of power efficient CORTEX microcontrollers allows for high flexibility and functionality. It incorporates the latest electronics and offers a linear output proportional to the gas concentration applied. Temperature compensation, good accuracy, low voltage DC power supply and simple implementation into end-user system make this sensor a perfect solution for gas leakage detection.

Gas sensor with automatic switchover between ranges

High resolution up to 10ppm, detectivity level at 100ppm

Analog output of gas concentration

Full faults diagnostics & error generation

Cyclic redundancy check (CRC)

Typical low power consumption < 100mW (Average)

Factory calibrated for up to 100% Carbon Dioxide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy