SGX Sensors SGX-4H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- RS Stock No.:
- 254-1596
- Mfr. Part No.:
- SGX-4H2S-100
- Brand:
- SGX Sensors
This image is representative of the product range
Subtotal (1 tray of 20 units)*
$1,101.44
(exc. GST)
$1,211.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | $55.072 | $1,101.44 |
*price indicative
- RS Stock No.:
- 254-1596
- Mfr. Part No.:
- SGX-4H2S-100
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Hydrogen Sulphide | |
| Product Type | Gas Sensor IC | |
| Response Time | 30s | |
| Application | H2S Detectors | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | SGX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Hydrogen Sulphide | ||
Product Type Gas Sensor IC | ||
Response Time 30s | ||
Application H2S Detectors | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series SGX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial Hydrogen Sulphide (H2S) Sensors with response time of less than of 30 seconds. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 1200 ± 250 nA / ppm
Typical baseline range (pure air) ±2ppm H2S equivalent
T90 Response time < 30 seconds
Measurement range 0 - 100 ppm
Maximum overload 500 ppm
Repeatability < ±2% H2S equivalent
Recommended load resistor 10 ohms
Related links
- SGX Sensors SGX-4H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors PS1-H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors Carbon Monoxide, Hydrogen Sulphide Gas Sensor IC for Automotive
- SGX Sensors BLD02 Carbon Monoxide, Hydrogen Sulphide Gas Sensor IC for Automotive
- SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
