SGX Sensors PS1-VOC-10-MOD Organic Vapour Gas Sensor for VOC Monitors
- RS Stock No.:
- 254-1739
- Mfr. Part No.:
- PS1-VOC-10-MOD
- Brand:
- SGX Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $85.55
View bulk pricing optionsSubtotal (1 unit)*
$341.97
(exc. GST)
$376.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $341.97 | - |
| 5 - 9 | $324.86 | $85.55 |
| 10 - 19 | $308.63 | $333.40 |
| 20 + | $293.20 | $975.40 |
*price indicative
- RS Stock No.:
- 254-1739
- Mfr. Part No.:
- PS1-VOC-10-MOD
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Organic Vapour | |
| Response Time | 20s | |
| Application | VOC Monitors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Series | PS1 | |
| Standards/Approvals | RoHS | |
| Weight | 700mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Organic Vapour | ||
Response Time 20s | ||
Application VOC Monitors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Series PS1 | ||
Standards/Approvals RoHS | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors PS1&PS4-VOC-10-MOD series TVOC gas module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The module is equipped with a standard UART digital output, allowing operation by anyone without knowledge or understanding of the sensor application and the tedious work of calibration.
Principle solid polymer electrochemical sensing technology
Detection Range 0-10ppm
Lowest detection limit 0.05ppm
Full-scale accuracy error ± 5% F.S
Repeatability <2%
Response time T90 <20 seconds
Working voltage 3.3-5.5V DC
Working current < 5mA
Power consumption 25mW @ 5V DC
Related links
- SGX Sensors Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS1-VOC-10 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS1-VOC-1000 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS1-VOC-200 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS4-VOC-10 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS4-VOC-200 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors PS4-VOC-1000 Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors MiCS-VZ-89TE Organic Vapour Gas Sensor for VOC Monitors
