KEMET Carbon Dioxide Air Quality Sensor
- RS Stock No.:
- 206-6590
- Mfr. Part No.:
- USEQGCDAC82100
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$119.25
(exc. GST)
$131.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $119.25 | - |
| 13 - 24 | $117.40 | 1% |
| 25 + | $114.52 | 3% |
*price indicative
- RS Stock No.:
- 206-6590
- Mfr. Part No.:
- USEQGCDAC82100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Air Quality Sensor | |
| Gases Detected | Carbon Dioxide | |
| Response Time | 12ms | |
| Sub Type | Sensor | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Height | 9.15mm | |
| Length | 19.5mm | |
| Series | QGC | |
| Width | 9.15mm | |
| Standards/Approvals | No | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Air Quality Sensor | ||
Gases Detected Carbon Dioxide | ||
Response Time 12ms | ||
Sub Type Sensor | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Height 9.15mm | ||
Length 19.5mm | ||
Series QGC | ||
Width 9.15mm | ||
Standards/Approvals No | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- KEMET Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82100 Carbon Dioxide Air Quality Sensor
- KEMET Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety Environmental Monitoring,
- KEMET USEQGCDAC82N00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82S00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82M00 Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety
- Amphenol Advanced Sensors T3022-1-5K-5 Carbon Dioxide Air Quality Sensor for Self-Contained Ventilation System Control,
