KEMET USEQGCDAC8L100 Carbon Monoxide Air Quality Sensor
- RS Stock No.:
- 206-6600
- Mfr. Part No.:
- USEQGCDAC8L100
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6600
- Mfr. Part No.:
- USEQGCDAC8L100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Gases Detected | Carbon Monoxide | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Sub Type | Sensor | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Length | 19.5mm | |
| Series | QGC | |
| Width | 9.15mm | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Gases Detected Carbon Monoxide | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Sub Type Sensor | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Length 19.5mm | ||
Series QGC | ||
Width 9.15mm | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- KEMET Carbon Monoxide Air Quality Sensor
- KEMET USEQGCDAC8N100 Carbon Monoxide Air Quality Sensor
- Figaro TGS3870-B00 Methane, Carbon Monoxide Air Quality Sensor for Combination Methane and Carbon Monoxide Detectors
- Figaro TGS5042-A00 Carbon Monoxide Air Quality Sensor for Co Monitor Residential
- Sensirion Carbon Monoxide Gas Sensor for Air Quality Monitors
- KEMET Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82S00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
