MikronTec 200 mm Engineer Try Square
- RS Stock No.:
- 304-8370
- Mfr. Part No.:
- 608 200X130MM
- Brand:
- MikronTec
Subtotal (1 unit)*
$70.67
(exc. GST)
$77.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.67 |
*price indicative
- RS Stock No.:
- 304-8370
- Mfr. Part No.:
- 608 200X130MM
- Brand:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Product Type | Engineer Try Square | |
| Blade Length | 200mm | |
| Blade Width | 130mm | |
| Number of Units | 1 | |
| Standards/Approvals | DIN 875/2 | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Product Type Engineer Try Square | ||
Blade Length 200mm | ||
Blade Width 130mm | ||
Number of Units 1 | ||
Standards/Approvals DIN 875/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Flat angle
DIN 875 / 2
Gauge steel
Unhardened
Related links
- MikronTec 200 mm Engineer Try Square
- SAM 200 mm Metric Engineer Try Square
- MikronTec 150 mm Engineer Try Square
- MikronTec 250 mm Engineer Try Square
- MikronTec 100 mm Engineer Try Square
- Stanley 200 mm Metric Engineer Try Square
- MikronTec 300 mm Engineer Try Square
- Kleffmann & Weese 500 mm Engineer Try Square
