SAM 250 mm Metric Engineer Square
- RS Stock No.:
- 221-3333
- Mfr. Part No.:
- 774-A-25
- Brand:
- SAM
Subtotal (1 unit)*
$36.59
(exc. GST)
$40.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.59 |
*price indicative
- RS Stock No.:
- 221-3333
- Mfr. Part No.:
- 774-A-25
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engineer Square | |
| Blade Length | 250mm | |
| Unit of Measure | Metric | |
| Stock Length | 250mm | |
| Standards/Approvals | NFE 73205 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engineer Square | ||
Blade Length 250mm | ||
Unit of Measure Metric | ||
Stock Length 250mm | ||
Standards/Approvals NFE 73205 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE steel blade squares has 240g weight and 140 mm height.
It has 250 mm length
