SAM 200 mm Metric Engineer Square
- RS Stock No.:
- 221-5889
- Mfr. Part No.:
- E10-200
- Brand:
- SAM
Subtotal (1 unit)*
$164.36
(exc. GST)
$180.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.36 |
*price indicative
- RS Stock No.:
- 221-5889
- Mfr. Part No.:
- E10-200
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engineer Square | |
| Blade Length | 200mm | |
| Unit of Measure | Metric | |
| Blade Thickness | 6mm | |
| Blade Width | 30mm | |
| Stock Length | 6mm | |
| Stock Thickness | 6mm | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engineer Square | ||
Blade Length 200mm | ||
Unit of Measure Metric | ||
Blade Thickness 6mm | ||
Blade Width 30mm | ||
Stock Length 6mm | ||
Stock Thickness 6mm | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM 90° back square, accuracy class 1 made up of hardened stainless steel. The length and height of the bracket are 200X130 mm.
Screwed hat
