Facom 100 mm Imperial, Metric Engineer Square
- RS Stock No.:
- 268-6766
- Mfr. Part No.:
- DELA.1257.02
- Brand:
- Facom
Subtotal (1 unit)*
$46.29
(exc. GST)
$50.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 448 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.29 |
*price indicative
- RS Stock No.:
- 268-6766
- Mfr. Part No.:
- DELA.1257.02
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Engineer Square | |
| Unit of Measure | Imperial, Metric | |
| Blade Length | 100mm | |
| Blade Thickness | 5mm | |
| Blade Width | 20mm | |
| Stock Length | 70mm | |
| Stock Thickness | 20mm | |
| Number of Units | 1 | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Engineer Square | ||
Unit of Measure Imperial, Metric | ||
Blade Length 100mm | ||
Blade Thickness 5mm | ||
Blade Width 20mm | ||
Stock Length 70mm | ||
Stock Thickness 20mm | ||
Number of Units 1 | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom basic flanged square has perfect bearing of heel and side.
Screwed flange
Related links
- RS PRO 150 mm Imperial, Metric Engineer Square
- Facom 100 mm Engineer Square
- Facom 200 mm Metric Engineer Square
- Facom 150 mm Metric Engineer Square
- Facom 300 mm Metric Engineer Square
- Facom 500 mm Metric Engineer Square
- Facom 100 mm Metric, kg Engineer Square
- Starrett 350 mm Imperial, Metric Engineer Try Square
