Subtotal (1 unit)*
$420.50
(exc. GST)
$462.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.50 |
*price indicative
- RS Stock No.:
- 904-297
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | IN | |
| Blade Length | 310mm | |
| Product Type | Engineer Squares | |
| Blade Thickness | 2mm | |
| Stock Length | 172mm | |
| Stock Thickness | 20mm | |
| Number of Units | 4 | |
| Blade Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure IN | ||
Blade Length 310mm | ||
Product Type Engineer Squares | ||
Blade Thickness 2mm | ||
Stock Length 172mm | ||
Stock Thickness 20mm | ||
Number of Units 4 | ||
Blade Material Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The RS PRO Engineers Square Set includes a collection of four squares, designed for precise measurements in engineering tasks. It features varying blade lengths, Ideal for accurate assessments in machining work.
Constructed from high-quality, hardened and tempered steel for increased durability
Conforms to DIN 875/2 standards for squareness, ensuring reliable accuracy
Supplied in a rugged blow-moulded case, facilitating secure storage and transport
Blade thickness of 1.6mm for smaller sizes and 2.0mm for larger sizes enhances robustness
