Subtotal (1 unit)*
$56.78
(exc. GST)
$62.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.78 |
*price indicative
- RS Stock No.:
- 794-265
- Mfr. Part No.:
- T3537 09
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bevel Square | |
| Blade Length | 230mm | |
| Number of Units | 3 | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bevel Square | ||
Blade Length 230mm | ||
Number of Units 3 | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Sliding bevel is an essential tool for accurate marking and measuring. This product features a Durable design suitable for woodworking and other carpentry tasks, ensuring precision with every use.
Hardened and tempered blued steel blade provides corrosion resistance
Beechwood stock ensures a robust grip and stability
Blade length measures 230 mm for versatile usage
Lightweight design at 120 grams for easy handling
Designed specifically for precise angle measurement
