Stanley 228 mm Imperial/Metric Plastic Joiner Bevel
- RS Stock No.:
- 555-807
- Mfr. Part No.:
- 0-46-529
- Brand:
- Stanley
Subtotal (1 unit)*
$33.42
(exc. GST)
$36.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.42 |
*price indicative
- RS Stock No.:
- 555-807
- Mfr. Part No.:
- 0-46-529
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Plastic Joiner Bevel | |
| Blade Length | 228mm | |
| Stock Length | 310mm | |
| Stock Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Imperial/Metric | ||
Product Type Plastic Joiner Bevel | ||
Blade Length 228mm | ||
Stock Length 310mm | ||
Stock Width 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 228mm Plastic Joiners Bevel is a durable and precision crafted tool. Featuring a chrome-plated metal locking lever to securely hold the blade in place, it ensures stable and accurate measurements. Its high impact plastic moulded stock, combined with an precisely machined face, guarantees long lasting performance for your projects.
Chrome plated metal locking lever to secure blade
High impact plastic moulded stock with accurately machined face
Sliding blade in hardened blued steel
- RS Stock No. 0561908
- Mfr. Part No. 46-053
Each
$55.97
- RS Stock No. 0555808
- Mfr. Part No. 0-46-825
Each
$31.21
Related links
- Stanley 200 mm Imperial/Metric False Carpenter Square
- Stanley 2 cm Plastic Metric Ruler Imperial/Metric
- Stanley 305 mm Imperial/Metric Dual Colour Quicksquare
- Stanley Imperial/Metric Aluminium Quicksquare with Arm
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure Metric
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- Stanley 30 m Tape Measure Metric












