RS PRO End Mill, 2.5 mm Cutter, Cobalt High Speed Steel, 6mm Shank, 4 mm Cut Length
- RS Stock No.:
- 523-0464
- Brand:
- RS PRO
Subtotal (1 unit)*
$33.11
(exc. GST)
$36.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.11 |
*price indicative
- RS Stock No.:
- 523-0464
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Diameter | 2.5mm | |
| Product Type | End Mill | |
| Cut Length | 4mm | |
| Number of Flutes | 3 | |
| Material | Cobalt High Speed Steel | |
| Overall Length | 26mm | |
| Shank Type | Flat | |
| Shank Diameter | 6mm | |
| Standards/Approvals | BS 122/4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Diameter 2.5mm | ||
Product Type End Mill | ||
Cut Length 4mm | ||
Number of Flutes 3 | ||
Material Cobalt High Speed Steel | ||
Overall Length 26mm | ||
Shank Type Flat | ||
Shank Diameter 6mm | ||
Standards/Approvals BS 122/4 | ||
RoHS Status: Exempt
Standard Length FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors
Related links
- Dormer End Mill Cobalt High Speed Steel 8 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 6.5 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 9.5 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 4.5 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 3 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 7.5 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 5.5 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 2 mm Cut Length
