RS PRO End Mill, 10 mm Cutter, High Speed Steel-E-PM, 10mm Shank, 13 mm Cut Length
- RS Stock No.:
- 900-500
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$60.66
(exc. GST)
$66.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.66 |
*price indicative
- RS Stock No.:
- 900-500
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Diameter | 10mm | |
| Product Type | End Mill | |
| Cut Length | 13mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | High Speed Steel-E-PM | |
| Overall Length | 63mm | |
| Shank Type | Straight | |
| Shank Diameter | 10mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | DIN 1835B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Diameter 10mm | ||
Product Type End Mill | ||
Cut Length 13mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material High Speed Steel-E-PM | ||
Overall Length 63mm | ||
Shank Type Straight | ||
Shank Diameter 10mm | ||
Centre Cutting Yes | ||
Standards/Approvals DIN 1835B | ||
- COO (Country of Origin):
- KR
The RS PRO end mill offers excellent cutting performance for steel and stainless steel, designed for precise and efficient machining operations. Its robust construction ensures durability in demanding environments.
2-flute design with a 30° flute helix angle enhances chip evacuation and smooth cutting
Crafted from HSS-E-PM for improved hardness, wear resistance, and toughness
Versatile for various machining operations, including slotting, profiling, and plunge cutting
Features centre cutting capabilities for intricate designs and shapes
Plain/Straight shank type ensures compatibility with a wide range of milling machines
Each
$58.59
Each
$165.21
Each
$60.66
- RS Stock No. 0900498
Each
$58.59











