Dormer Slot Drill, 3.5 mm Cutter, Carbide, 6mm Shank, 4 mm Cut Length
- RS Stock No.:
- 728-908
- Mfr. Part No.:
- S802HB3.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$74.78
(exc. GST)
$82.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.78 |
*price indicative
- RS Stock No.:
- 728-908
- Mfr. Part No.:
- S802HB3.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Slot Drill | |
| Cutter Diameter | 3.5mm | |
| Cut Length | 4mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 50mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 6mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Slot Drill | ||
Cutter Diameter 3.5mm | ||
Cut Length 4mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 50mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 6mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill with 45° chamfered corner edges is manufactured to DIN 6527 K standard, ensuring precision and durability. Made from solid carbide with AlCrN coating, it features a 28° helix and 9° rake angle for efficient slot milling and ramping in steels, stainless steels, cast-iron, aluminium and copper alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
28° Helix Angle Flute
Related links
- Dormer Slot Drill Carbide 4 mm Cut Length
- Dormer Slot Drill Carbide 7 mm Cut Length
- Dormer Slot Drill Carbide 4 mm Cut Length
- Dormer Slot Drill Carbide 4 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 6 mm Cut Length
- Dormer Slot Drill Carbide 10 mm Cut Length
- Dormer Slot Drill Carbide 10 mm Cut Length
