onsemi MC14555BDG, Decoder, 16-Pin SOIC
- RS Stock No.:
- 163-0550
- Mfr. Part No.:
- MC14555BDG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 48 units)*
$20.93
(exc. GST)
$23.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 192 | $0.436 | $20.93 |
| 240 + | $0.393 | $18.86 |
*price indicative
- RS Stock No.:
- 163-0550
- Mfr. Part No.:
- MC14555BDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | MC140 | |
| Product Type | Decoder | |
| Number of Inputs | 1 | |
| Logic Function | Demultiplexer, Decoder | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Series | MC | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family MC140 | ||
Product Type Decoder | ||
Number of Inputs 1 | ||
Logic Function Demultiplexer, Decoder | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Series MC | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
